Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No171822-5Copy
Manufacturer Standard Lead Time17 weeks
Order Code2468515
Product RangeAMP EI
Your Part Number
1,681 In Stock
Need more?
1,681 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.630 (CNY5.2319) |
| 100+ | CNY3.950 (CNY4.4635) |
| 250+ | CNY3.700 (CNY4.181) |
| 500+ | CNY3.520 (CNY3.9776) |
| 1000+ | CNY3.350 (CNY3.7855) |
| 2500+ | CNY3.290 (CNY3.7177) |
Price for:Each
Minimum: 10
Multiple: 10
CNY46.30 (CNY52.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No171822-5Copy
Manufacturer Standard Lead Time17 weeks
Order Code2468515
Product RangeAMP EI
Product RangeAMP EI
No. of Positions5Ways
Pitch Spacing2.5mm
For Use WithAMP EI Series Contacts
SVHCMelamine (04-Feb-2026)
Technical Specifications
Product Range
AMP EI
No. of Positions
5Ways
For Use With
AMP EI Series Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
Melamine (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
