Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1718091-1Copy
Manufacturer Standard Lead Time21 weeks
Order Code3394458
Product RangeMCP 2.8
Your Part Number
675 In Stock
Need more?
675 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.190 (CNY78.1847) |
| 10+ | CNY58.830 (CNY66.4779) |
| 100+ | CNY50.000 (CNY56.500) |
| 250+ | CNY46.880 (CNY52.9744) |
| 500+ | CNY45.610 (CNY51.5393) |
| 1000+ | CNY44.340 (CNY50.1042) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.19 (CNY78.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1718091-1Copy
Manufacturer Standard Lead Time21 weeks
Order Code3394458
Product RangeMCP 2.8
Product RangeMCP 2.8
No. of Positions17Ways
For Use WithAMP MCP 2.8 Series Automotive Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MCP 2.8
No. of Positions
17Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
AMP MCP 2.8 Series Automotive Socket Contacts
IP Rating
-
Current Rating
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010731
