Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No171662-4Copy
Manufacturer Standard Lead Time33 weeks
Order Code3393945
Product RangeEconoseal J-070 Mark II
Your Part Number
1,285 In Stock
Need more?
1,285 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.984 (CNY1.1119) |
| 500+ | CNY0.879 (CNY0.9933) |
| 1000+ | CNY0.837 (CNY0.9458) |
| 2500+ | CNY0.785 (CNY0.887) |
| 5000+ | CNY0.770 (CNY0.8701) |
| 10000+ | CNY0.754 (CNY0.852) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
CNY98.40 (CNY111.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No171662-4Copy
Manufacturer Standard Lead Time33 weeks
Order Code3393945
Product RangeEconoseal J-070 Mark II
Product RangeEconoseal J-070 Mark II
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min20AWG
Contact MaterialPhosphor Bronze
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Econoseal J-070 Mark II
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
AMP Econoseal J-070 Mark II Series Automotive Housing Connectors
Contact Plating
Tin
Technical Docs (3)
Alternatives for 171662-4
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00039
