Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No171662-4Copy
Manufacturer Standard Lead Time6 weeks
Order Code4228206
Your Part Number
436 In Stock
Need more?
436 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.340 (CNY1.5142) |
| 25+ | CNY1.080 (CNY1.2204) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.34 (CNY1.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No171662-4Copy
Manufacturer Standard Lead Time6 weeks
Order Code4228206
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min20AWG
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Plating
Tin
Wire Size AWG Max
16AWG
For Use With
AMP Econoseal J-070 Mark II Series Automotive Housing Connectors
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000415
