Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No171661-2Copy
Manufacturer Standard Lead Time6 weeks
Order Code4296430
Product RangeEconoseal J-070 Mark II Series
Your Part Number
1,393 In Stock
Need more?
1,393 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.670 (CNY4.1471) |
| 10+ | CNY3.170 (CNY3.5821) |
| 25+ | CNY2.990 (CNY3.3787) |
| 100+ | CNY2.740 (CNY3.0962) |
| 500+ | CNY2.480 (CNY2.8024) |
| 1000+ | CNY2.380 (CNY2.6894) |
| 2500+ | CNY2.250 (CNY2.5425) |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
CNY3.67 (CNY4.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No171661-2Copy
Manufacturer Standard Lead Time6 weeks
Order Code4296430
Product RangeEconoseal J-070 Mark II Series
Product RangeEconoseal J-070 Mark II Series
Contact GenderPin
Contact Termination TypeCrimp
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Econoseal J-070 Mark II Series
Contact Termination Type
Crimp
Contact Material
Brass
Contact Gender
Pin
For Use With
AMP Econoseal J-070 Mark II Series Automotive Housing Connectors
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000186
