Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No171404-1Copy
Manufacturer Standard Lead Time69 weeks
Order Code3134029
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 69 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.580 (CNY13.0854) |
| 10+ | CNY9.830 (CNY11.1079) |
| 100+ | CNY8.360 (CNY9.4468) |
| 500+ | CNY7.460 (CNY8.4298) |
| 1000+ | CNY7.110 (CNY8.0343) |
| 2500+ | CNY6.660 (CNY7.5258) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.58 (CNY13.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No171404-1Copy
Manufacturer Standard Lead Time69 weeks
Order Code3134029
Product Range-
TerminationCrimp
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Terminal TypeOpen Barrel Splice
Insulator Colour-
Insulator MaterialUninsulated
Terminal Material-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Wire Size AWG Min
16AWG
Conductor Area CSA
2mm²
Insulator Colour
-
Terminal Material
-
Termination
Crimp
Wire Size AWG Max
14AWG
Terminal Type
Open Barrel Splice
Insulator Material
Uninsulated
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
