Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No171362-1Copy
Manufacturer Standard Lead Time16 weeks
Order Code2778369
Product RangeMIC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.780 (CNY31.3914) |
| 10+ | CNY23.600 (CNY26.668) |
| 100+ | CNY20.070 (CNY22.6791) |
| 250+ | CNY18.990 (CNY21.4587) |
| 500+ | CNY17.910 (CNY20.2383) |
| 1000+ | CNY17.050 (CNY19.2665) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.78 (CNY31.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No171362-1Copy
Manufacturer Standard Lead Time16 weeks
Order Code2778369
Product RangeMIC
Connector SystemsWire-to-Board
Pitch Spacing-
No. of Rows2Rows
No. of Contacts13Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMIC
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
-
No. of Contacts
13Contacts
Product Range
MIC
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002429
