Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No170359-3Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel2778246
Cut Tape2778423
Product RangeMini Universal MATE-N-LOK
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.120 | CNY4.12 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.120 (CNY4.6556) |
| 150+ | CNY2.960 (CNY3.3448) |
| 450+ | CNY2.770 (CNY3.1301) |
| 1200+ | CNY2.520 (CNY2.8476) |
| 3000+ | CNY2.360 (CNY2.6668) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 6000+ | CNY2.260 (CNY2.5538) |
| 18000+ | CNY2.100 (CNY2.373) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No170359-3Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel2778246
Cut Tape2778423
Product RangeMini Universal MATE-N-LOK
Product RangeMini Universal MATE-N-LOK
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
Wire Size AWG Min26AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting, Medical, Security, Industrial, Communications & Networking
Technical Specifications
Product Range
Mini Universal MATE-N-LOK
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
AMP Mini-Universal MATE-N-LOK Series Housing Connectors
Contact Material
Brass
Technical Docs (3)
Alternatives for 170359-3
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318
