Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No170342-2
Order Code3793100
Product RangeFASTON 250
Your Part Number
21,082 In Stock
Need more?
21082 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.340 (CNY1.5142) |
| 100+ | CNY1.050 (CNY1.1865) |
| 500+ | CNY0.898 (CNY1.0147) |
| 1000+ | CNY0.855 (CNY0.9662) |
| 2500+ | CNY0.698 (CNY0.7887) |
| 5000+ | CNY0.684 (CNY0.7729) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY13.40 (CNY15.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No170342-2
Order Code3793100
Product RangeFASTON 250
Product RangeFASTON 250
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.64mm
Tab Size - Imperial0.25" x 0.025"
Wire Size AWG Min20AWG
Wire Size AWG Max14AWG
Insulator Colour-
Conductor Area CSA2.08mm²
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FASTON 250
Tab Size - Metric
6.35mm x 0.64mm
Wire Size AWG Min
20AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.025"
Wire Size AWG Max
14AWG
Conductor Area CSA
2.08mm²
Terminal Material
Brass
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
