Print Page
Image is for illustrative purposes only. Please refer to product description.

5,439 In Stock
Need more?
5,439 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.860 (CNY2.1018) |
| 10+ | CNY1.570 (CNY1.7741) |
| 25+ | CNY1.480 (CNY1.6724) |
| 100+ | CNY1.350 (CNY1.5255) |
| 500+ | CNY1.220 (CNY1.3786) |
| 1000+ | CNY1.180 (CNY1.3334) |
| 2500+ | CNY1.110 (CNY1.2543) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.86 (CNY2.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No170324-2Copy
Order Code4228217
Terminal TypeFemale Quick Disconnect
Tab Size - Imperial0.187" x 0.02"
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Terminal Type
Female Quick Disconnect
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Tab Size - Imperial
0.187" x 0.02"
Insulator Material
Uninsulated
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000444
