Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No170286-1Copy
Order Code
Full Reel2778245
Cut Tape2778422
Product RangeMulti-Inter Lock
Your Part Number
2,371 In Stock
Need more?
2,371 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.150 | CNY2.15 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.150 (CNY2.4295) |
| 87+ | CNY1.620 (CNY1.8306) |
| 262+ | CNY1.440 (CNY1.6272) |
| 700+ | CNY1.380 (CNY1.5594) |
| 1750+ | CNY1.320 (CNY1.4916) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3500+ | CNY1.220 (CNY1.3786) |
| 10500+ | CNY1.140 (CNY1.2882) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No170286-1Copy
Order Code
Full Reel2778245
Cut Tape2778422
Product RangeMulti-Inter Lock
Product RangeMulti-Inter Lock
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingTin Plated Contacts
For Use WithAMP Multi-Inter Lock Series Connectors
Wire Size AWG Min20AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
Multi-Inter Lock
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
AMP Multi-Inter Lock Series Connectors
Contact Material
Phosphor Bronze
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000662
