Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No170262-4Copy
Order Code
Full Reel2778244
Cut Tape2778421
Product RangeEI
Your Part Number
4,714 In Stock
Need more?
4,714 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.370 | CNY2.37 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.370 (CNY2.6781) |
| 250+ | CNY1.600 (CNY1.808) |
| 750+ | CNY1.520 (CNY1.7176) |
| 2000+ | CNY1.450 (CNY1.6385) |
| 5000+ | CNY1.360 (CNY1.5368) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY1.230 (CNY1.3899) |
| 30000+ | CNY1.140 (CNY1.2882) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No170262-4Copy
Order Code
Full Reel2778244
Cut Tape2778421
Product RangeEI
Product RangeEI
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingGold Plated Contacts
For Use WithAMP EI Series Housing Connectors
Wire Size AWG Min26AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
EI
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
AMP EI Series Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000133
