Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No170221-1Copy
Manufacturer Standard Lead Time25 weeks
Order Code3394271
Product RangeMIC
Your Part Number
10,270 In Stock
Need more?
10,270 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.988 (CNY1.1164) |
| 500+ | CNY0.979 (CNY1.1063) |
| 1000+ | CNY0.960 (CNY1.0848) |
| 2500+ | CNY0.945 (CNY1.0678) |
| 5000+ | CNY0.927 (CNY1.0475) |
| 10000+ | CNY0.908 (CNY1.026) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
CNY98.80 (CNY111.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No170221-1Copy
Manufacturer Standard Lead Time25 weeks
Order Code3394271
Product RangeMIC
Product RangeMIC
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min14AWG
For Use WithAMP MIC Series 171725 Housing Connectors
Contact MaterialBrass
Contact PlatingTin
SVHCTo Be Advised
Technical Specifications
Product Range
MIC
Contact Termination Type
Crimp
Wire Size AWG Min
14AWG
Contact Material
Brass
SVHC
To Be Advised
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
AMP MIC Series 171725 Housing Connectors
Contact Plating
Tin
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00046
