Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No170038-4Copy
Manufacturer Standard Lead Time31 weeks
Order Code3133939
Product RangeFASTON
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.540 (CNY1.7402) |
| 500+ | CNY1.380 (CNY1.5594) |
| 1000+ | CNY1.320 (CNY1.4916) |
| 2500+ | CNY1.270 (CNY1.4351) |
| 5000+ | CNY1.210 (CNY1.3673) |
| 10000+ | CNY1.190 (CNY1.3447) |
Price for:Each
Minimum: 100
Multiple: 100
CNY154.00 (CNY174.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No170038-4Copy
Manufacturer Standard Lead Time31 weeks
Order Code3133939
Product RangeFASTON
Product RangeFASTON
Terminal TypeFemale Quick Disconnect
Tab Size - Metric-
Tab Size - Imperial-
Wire Size AWG Min20AWG
Wire Size AWG Max16AWG
Insulator Colour-
Conductor Area CSA-
Insulator MaterialUninsulated
Terminal Material-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FASTON
Tab Size - Metric
-
Wire Size AWG Min
20AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
-
Wire Size AWG Max
16AWG
Conductor Area CSA
-
Terminal Material
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
