Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No163300-8Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Full Reel3134252
Cut Tape3226710
Product RangeCommercial MATE-N-LOK
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.150 | CNY2.15 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.150 (CNY2.4295) |
| 100+ | CNY1.520 (CNY1.7176) |
| 300+ | CNY1.430 (CNY1.6159) |
| 800+ | CNY1.370 (CNY1.5481) |
| 2000+ | CNY1.290 (CNY1.4577) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY1.180 (CNY1.3334) |
| 12000+ | CNY1.090 (CNY1.2317) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No163300-8Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Full Reel3134252
Cut Tape3226710
Product RangeCommercial MATE-N-LOK
Product RangeCommercial MATE-N-LOK
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max17AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Min20AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Commercial MATE-N-LOK
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
17AWG
For Use With
AMP Commercial MATE-N-LOK Series Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
