Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No163085-9Copy
Order Code2575751
Product RangeMultimate Type III+
Your Part Number
1,410 In Stock
Need more?
1,410 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.580 (CNY9.6954) |
| 125+ | CNY6.200 (CNY7.006) |
| 375+ | CNY5.800 (CNY6.554) |
| 1000+ | CNY5.270 (CNY5.9551) |
| 2500+ | CNY5.060 (CNY5.7178) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.58 (CNY9.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No163085-9Copy
Order Code2575751
Product RangeMultimate Type III+
Product RangeMultimate Type III+
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
For Use WithAMP Multimate Type III+ Series Housing Connectors
Wire Size AWG Min24AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Multimate Type III+
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
AMP Multimate Type III+ Series Housing Connectors
Contact Material
Brass
Technical Docs (3)
Alternatives for 163085-9
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000562
