Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No160773-3Copy
Manufacturer Standard Lead Time21 weeks
Order Code4215308
Product RangePositive Lock
Also Known As0-0160773-3
Your Part Number
1,144 In Stock
Need more?
1,144 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.700 (CNY3.051) |
| 100+ | CNY2.290 (CNY2.5877) |
| 500+ | CNY2.040 (CNY2.3052) |
| 1000+ | CNY1.950 (CNY2.2035) |
| 2500+ | CNY1.820 (CNY2.0566) |
| 5000+ | CNY1.790 (CNY2.0227) |
Price for:Each
Minimum: 10
Multiple: 10
CNY27.00 (CNY30.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No160773-3Copy
Manufacturer Standard Lead Time21 weeks
Order Code4215308
Product RangePositive Lock
Also Known As0-0160773-3
Product RangePositive Lock
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max15AWG
Contact PlatingTin Plated Contacts
For Use WithPositive Lock Connectors
Wire Size AWG Min20AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Positive Lock
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
15AWG
For Use With
Positive Lock Connectors
Contact Material
Brass
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
