Print Page
Image is for illustrative purposes only. Please refer to product description.

253 In Stock
Need more?
253 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.830 (CNY9.9779) |
| 10+ | CNY7.530 (CNY8.5089) |
| 100+ | CNY6.400 (CNY7.232) |
| 500+ | CNY5.710 (CNY6.4523) |
| 1000+ | CNY5.440 (CNY6.1472) |
| 2500+ | CNY5.100 (CNY5.763) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.83 (CNY9.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No160314-2Copy
Order Code1530359
Terminal TypeFemale Quick Disconnect
Tab Size - Imperial0.25" x 0.032"
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Terminal Type
Female Quick Disconnect
Terminal Material
Brass
Tab Size - Imperial
0.25" x 0.032"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:73182300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002087
