Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No160298Copy
Manufacturer Standard Lead Time12 weeks
Order Code4217494
Product RangePIDG
Also Known As0-0160298-0
Your Part Number
4,656 In Stock
Need more?
10 Delivery in 3-4 Business Days(SG stock)
4,646 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.180 (CNY8.1134) |
| 100+ | CNY6.140 (CNY6.9382) |
| 250+ | CNY5.760 (CNY6.5088) |
| 500+ | CNY5.500 (CNY6.215) |
| 1000+ | CNY5.240 (CNY5.9212) |
| 2500+ | CNY4.940 (CNY5.5822) |
Price for:Each
Minimum: 10
Multiple: 10
CNY71.80 (CNY81.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No160298Copy
Manufacturer Standard Lead Time12 weeks
Order Code4217494
Product RangePIDG
Also Known As0-0160298-0
Technical Datasheet
Stud Size - MetricM8
Stud Size - Imperial5/16"
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Product RangePIDG
Insulator ColourYellow
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 0-0160298-0 is a yellow closed-barrel Ring-tongue Insulated Crimp Terminal with tin-plated copper contact. The PIDG series terminal has nylon insulation and accepts 12 to 10AWG wire size.
- 300V Maximum operating voltage
- 170°C Maximum Operating temperature
Technical Specifications
Stud Size - Metric
M8
Wire Size AWG Max
10AWG
Product Range
PIDG
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
5/16"
Conductor Area CSA
6mm²
Insulator Colour
Yellow
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 160298
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003819
