Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1565380-1Copy
Order Code2778321
Product Range025 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1565380-1Copy
Order Code2778321
Product Range025 Series
Product Range025 Series
No. of Positions28Ways
Pitch Spacing2.2mm
For Use WithAMP 025 Series 1123343-1 Socket Contacts
SVHCNo SVHC (27-Jun-2024)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
025 Series
No. of Positions
28Ways
For Use With
AMP 025 Series 1123343-1 Socket Contacts
Gender
Plug
Pitch Spacing
2.2mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0081
