Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1563189-1
Order Code2147903
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
2,044 In Stock
Need more?
2044 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.460 (CNY1.6498) |
| 100+ | CNY1.280 (CNY1.4464) |
Price for:Each
Minimum: 10
Multiple: 10
CNY14.60 (CNY16.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1563189-1
Order Code2147903
Product RangeTUK SGACK902S Keystone Coupler
Product RangeTUK SGACK902S Keystone Coupler
GenderSocket
No. of Positions2Ways
Pitch Spacing3.5mm
For Use WithMicro Timer 2 Type A Contacts
SVHCNo SVHC (25-Jun-2020)
Alternatives for 1563189-1
7 Products Found
Technical Specifications
Product Range
TUK SGACK902S Keystone Coupler
No. of Positions
2Ways
For Use With
Micro Timer 2 Type A Contacts
Gender
Socket
Pitch Spacing
3.5mm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
