Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No154565Copy
Order Code3399040
Product RangeMate-N-Lock
Your Part Number
2,484 In Stock
Need more?
2,484 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.810 (CNY11.0853) |
| 10+ | CNY8.340 (CNY9.4242) |
| 100+ | CNY7.090 (CNY8.0117) |
| 500+ | CNY6.430 (CNY7.2659) |
| 1000+ | CNY6.120 (CNY6.9156) |
| 2500+ | CNY5.950 (CNY6.7235) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.81 (CNY11.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No154565Copy
Order Code3399040
Product RangeMate-N-Lock
Product RangeMate-N-Lock
No. of Positions3Ways
Pitch Spacing7.112mm
For Use WithAMP Mate-N-Lock Series Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mate-N-Lock
No. of Positions
3Ways
For Use With
AMP Mate-N-Lock Series Pin Contacts
Gender
Plug
Pitch Spacing
7.112mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
