Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1534162-1Copy
Order Code3793406
Product RangeAMP MCP 1.5K
Your Part Number
36,600 In Stock
Need more?
36,600 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.955 (CNY1.0792) |
| 500+ | CNY0.846 (CNY0.956) |
| 1000+ | CNY0.805 (CNY0.9096) |
| 2500+ | CNY0.790 (CNY0.8927) |
| 5000+ | CNY0.774 (CNY0.8746) |
| 10000+ | CNY0.757 (CNY0.8554) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
CNY95.50 (CNY107.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1534162-1Copy
Order Code3793406
Product RangeAMP MCP 1.5K
Product RangeAMP MCP 1.5K
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithAMP MCP 1.5K Series Automotive Housing Connectors
Contact MaterialCopper Nickel Silicon
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMP MCP 1.5K
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper Nickel Silicon
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
AMP MCP 1.5K Series Automotive Housing Connectors
Contact Plating
Tin
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
