Print Page
Image is for illustrative purposes only. Please refer to product description.

5,352 In Stock
Need more?
5,352 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.420 (CNY3.8646) |
| 100+ | CNY2.900 (CNY3.277) |
| 500+ | CNY2.590 (CNY2.9267) |
| 1000+ | CNY2.470 (CNY2.7911) |
| 2500+ | CNY2.310 (CNY2.6103) |
| 5000+ | CNY2.270 (CNY2.5651) |
Price for:Each
Minimum: 10
Multiple: 10
CNY34.20 (CNY38.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No151679Copy
Order Code1863644
Product Range-
No. of Positions2Ways
Pitch Spacing-
For Use WithAMP Commercial MATE-N-LOK Series Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 151679 is a 2-position Connector Pin Housing. It is suitable for AMP commercial MATE-N-LOK series contacts.
Applications
Industrial, Commercial
Technical Specifications
Product Range
-
No. of Positions
2Ways
For Use With
AMP Commercial MATE-N-LOK Series Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00186
