Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1473793-1Copy
Manufacturer Standard Lead Time12 weeks
Order Code2778319
Your Part Number
144 In Stock
Need more?
144 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.530 (CNY18.6789) |
| 10+ | CNY14.020 (CNY15.8426) |
| 100+ | CNY11.920 (CNY13.4696) |
| 250+ | CNY11.280 (CNY12.7464) |
| 500+ | CNY10.640 (CNY12.0232) |
| 1000+ | CNY10.130 (CNY11.4469) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.53 (CNY18.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1473793-1Copy
Manufacturer Standard Lead Time12 weeks
Order Code2778319
Product Range-
No. of Positions8Ways
Pitch Spacing2.2mm
For Use WithAMP 1376109, 1473818 & 1565406 Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
-
No. of Positions
8Ways
For Use With
AMP 1376109, 1473818 & 1565406 Pin Contacts
Gender
Receptacle
Pitch Spacing
2.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001232
