Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1473750-1Copy
Manufacturer Standard Lead Time7 weeks
Order Code2778318
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.510 (CNY13.0063) |
| 10+ | CNY9.750 (CNY11.0175) |
| 100+ | CNY8.290 (CNY9.3677) |
| 500+ | CNY7.400 (CNY8.362) |
| 1000+ | CNY7.050 (CNY7.9665) |
| 2500+ | CNY6.610 (CNY7.4693) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.51 (CNY13.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1473750-1Copy
Manufacturer Standard Lead Time7 weeks
Order Code2778318
Product Range-
No. of Positions20Ways
Pitch Spacing2.2mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
-
No. of Positions
20Ways
For Use With
AMP TH 025 Series 1376109-1, 1473818-1, 1565406-1 Pin Contacts
Gender
Receptacle
Pitch Spacing
2.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001232
