Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1452409-1Copy
Manufacturer Standard Lead Time15 weeks
Order Code3793202
Product RangeMCON 1.2mm
Your Part Number
362 In Stock
Need more?
362 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.030 (CNY10.2039) |
| 10+ | CNY7.700 (CNY8.701) |
| 100+ | CNY6.540 (CNY7.3902) |
| 500+ | CNY5.840 (CNY6.5992) |
| 1000+ | CNY5.560 (CNY6.2828) |
| 2500+ | CNY5.220 (CNY5.8986) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.03 (CNY10.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1452409-1Copy
Manufacturer Standard Lead Time15 weeks
Order Code3793202
Product RangeMCON 1.2mm
Accessory TypeSecondary Lock
Product RangeMCON 1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Secondary Lock
Product Range
MCON 1.2mm
For Use With
AMP MCON 1.2mm Series 58 Position Automotive Connector Housings
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011
