Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1438454-1Copy
Manufacturer Standard Lead Time11 weeks
Order Code3416009
Product Range064 Connector System Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.810 (CNY28.0353) |
| 10+ | CNY21.090 (CNY23.8317) |
| 100+ | CNY17.920 (CNY20.2496) |
| 250+ | CNY16.810 (CNY18.9953) |
| 500+ | CNY16.010 (CNY18.0913) |
| 1000+ | CNY15.240 (CNY17.2212) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.81 (CNY28.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1438454-1Copy
Manufacturer Standard Lead Time11 weeks
Order Code3416009
Product Range064 Connector System Series
Product Range064 Connector System Series
For Use WithAMP 064 Connector System Automotive Contacts
IP Rating-
SVHCDecamethylcyclopentasiloxane
Technical Specifications
Product Range
064 Connector System Series
For Use With
AMP 064 Connector System Automotive Contacts
SVHC
Decamethylcyclopentasiloxane
Gender
Receptacle
IP Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006604
