Print Page
Image is for illustrative purposes only. Please refer to product description.

7,937 In Stock
3,900 more incoming. You can reserve stock now
7,937 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.730 (CNY16.6449) |
| 10+ | CNY12.510 (CNY14.1363) |
| 100+ | CNY10.630 (CNY12.0119) |
| 500+ | CNY9.830 (CNY11.1079) |
| 1000+ | CNY9.370 (CNY10.5881) |
| 2500+ | CNY8.920 (CNY10.0796) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.73 (CNY16.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1418882-1Copy
Order Code1863610
Technical Datasheet
Accessory TypeCover
For Use WithMCP & MCON Contact Systems
Connector Body Material-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1418882-1 is a Cover for use with the 62-position AMP MCP interconnection system. It is made of black glass-filled polyamide.
- 90° Cable exit angle
- UL94-HB Flammability rating
- -40 to 120°C Operating temperature range
Applications
Automotive, Logistics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts
Technical Specifications
Accessory Type
Cover
Connector Body Material
-
SVHC
No SVHC (04-Feb-2026)
For Use With
MCP & MCON Contact Systems
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014288
