Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1393454-7Copy
Manufacturer Standard Lead Time10 weeks
Order Code1863602
Your Part Number
485 In Stock
Need more?
485 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.790 (CNY9.9327) |
| 10+ | CNY7.450 (CNY8.4185) |
| 100+ | CNY6.330 (CNY7.1529) |
| 500+ | CNY5.930 (CNY6.7009) |
| 1000+ | CNY5.540 (CNY6.2602) |
| 2500+ | CNY5.280 (CNY5.9664) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.79 (CNY9.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1393454-7Copy
Manufacturer Standard Lead Time10 weeks
Order Code1863602
Accessory TypeBackshell / Cable Clamp
For Use WithMT-2/JPT Connectors
Connector Shell Size-
Cable Exit Angle90°
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1393454-7 is a Connector Backshell.
Applications
Industrial
Technical Specifications
Accessory Type
Backshell / Cable Clamp
Connector Shell Size
-
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
SVHC
No SVHC (04-Feb-2026)
For Use With
MT-2/JPT Connectors
Cable Exit Angle
90°
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
