Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1376352-1Copy
Manufacturer Standard Lead Time13 weeks
Order Code2778312
Product Range025 Series
Your Part Number
323 In Stock
Need more?
323 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.290 (CNY12.7577) |
| 10+ | CNY9.610 (CNY10.8593) |
| 100+ | CNY8.170 (CNY9.2321) |
| 500+ | CNY7.290 (CNY8.2377) |
| 1000+ | CNY6.940 (CNY7.8422) |
| 2500+ | CNY6.510 (CNY7.3563) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.29 (CNY12.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1376352-1Copy
Manufacturer Standard Lead Time13 weeks
Order Code2778312
Product Range025 Series
Product Range025 Series
No. of Positions8Ways
Pitch Spacing2.2mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
025 Series
No. of Positions
8Ways
For Use With
AMP Multilock Series 1123343-1 & 1123343-2Socket Contacts
Gender
Plug
Pitch Spacing
2.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001232
