Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1355717-1Copy
Manufacturer Standard Lead Time11 weeks
Order Code3217755
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.620 (CNY0.7006) |
| 1000+ | CNY0.531 (CNY0.600) |
| 2500+ | CNY0.499 (CNY0.5639) |
| 5000+ | CNY0.490 (CNY0.5537) |
| 10000+ | CNY0.480 (CNY0.5424) |
| 20000+ | CNY0.471 (CNY0.5322) |
Price for:Each
Minimum: 100
Multiple: 100
CNY62.00 (CNY70.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1355717-1Copy
Manufacturer Standard Lead Time11 weeks
Order Code3217755
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min-
For Use WithAMP MQS Series Housing Connectors
Contact Material-
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Gender
Socket
Wire Size AWG Min
-
Contact Material
-
SVHC
No SVHC (04-Feb-2026)
Contact Termination Type
Crimp
For Use With
AMP MQS Series Housing Connectors
Contact Plating
Tin
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000026
