Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1355390-1Copy
Manufacturer Standard Lead Time41 weeks
Order Code3394401
Product RangeJunior Power Timer
Your Part Number
1,230 In Stock
10,000 more incoming. You can reserve stock now
1,230 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.850 (CNY4.3505) |
| 100+ | CNY3.280 (CNY3.7064) |
| 500+ | CNY2.930 (CNY3.3109) |
| 1000+ | CNY2.790 (CNY3.1527) |
| 2500+ | CNY2.620 (CNY2.9606) |
| 5000+ | CNY2.570 (CNY2.9041) |
Price for:Each
Minimum: 10
Multiple: 10
CNY38.50 (CNY43.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1355390-1Copy
Manufacturer Standard Lead Time41 weeks
Order Code3394401
Product RangeJunior Power Timer
Product RangeJunior Power Timer
No. of Positions2Ways
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
IP Rating-
Voltage Rating12VDC
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Junior Power Timer
No. of Positions
2Ways
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Voltage Rating
12VDC
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
AMP 964280-2, 964279-2, 964284-2, 964283-2, 965999-2, 964346-2 Socket Contacts
IP Rating
-
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
