Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1318747-1Copy
Manufacturer Standard Lead Time24 weeks
Order Code2308841
Your Part Number
4,161 In Stock
Need more?
4,161 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.410 (CNY19.6733) |
| 10+ | CNY14.810 (CNY16.7353) |
| 100+ | CNY12.590 (CNY14.2267) |
| 250+ | CNY11.910 (CNY13.4583) |
| 500+ | CNY11.230 (CNY12.6899) |
| 1000+ | CNY10.700 (CNY12.091) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.41 (CNY19.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1318747-1Copy
Manufacturer Standard Lead Time24 weeks
Order Code2308841
Product Range-
No. of Positions32Ways
Pitch Spacing2.2mm
For Use With1123343-1 Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1318747-1 is a 32-position 2-row natural Plug Housing with PBT construction and used with 1123343-1 socket contacts. The connectors are used for wire to board and wire to wire connection.
- UL94H-B Flammability rating
- 12V Voltage rating
- -30 to +105°C Temperature range
Applications
Automotive
Technical Specifications
Product Range
-
No. of Positions
32Ways
For Use With
1123343-1 Socket Contacts
Gender
Plug
Pitch Spacing
2.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004624
