Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No130171Copy
Order Code4217470
Product RangePIDG
Also Known As0-0130171-0
Your Part Number
20,262 In Stock
Need more?
245 Delivery in 3-4 Business Days(SG stock)
20,017 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.520 (CNY7.3676) |
| 100+ | CNY5.570 (CNY6.2941) |
| 250+ | CNY5.230 (CNY5.9099) |
| 500+ | CNY5.000 (CNY5.650) |
| 1000+ | CNY4.760 (CNY5.3788) |
| 2500+ | CNY4.480 (CNY5.0624) |
Price for:Each
Minimum: 10
Multiple: 10
CNY65.20 (CNY73.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No130171Copy
Order Code4217470
Product RangePIDG
Also Known As0-0130171-0
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial#10
Wire Size AWG Max10AWG
Conductor Area CSA-
Product RangePIDG
Insulator ColourYellow
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 0-0130171-0 is a Ring Tongue Terminal with yellow nylon (polyamide) insulator and tin-plated copper contact. Straight terminal angle, M5 stud size and 12 to 10AWG wire size.
- 2.62 to 6.64mm² Conductor cross-section area
- 300V Maximum voltage rating
- Regular wire/cable type
- 2µm Plating thickness
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
10AWG
Product Range
PIDG
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
#10
Conductor Area CSA
-
Insulator Colour
Yellow
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 130171
5 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134
