Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1218408-3Copy
Order Code4228213
Product RangeAMPLIMITE 109 Series
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY366.200 (CNY413.806) |
| 5+ | CNY347.790 (CNY393.0027) |
| 10+ | CNY329.380 (CNY372.1994) |
| 25+ | CNY310.960 (CNY351.3848) |
| 50+ | CNY299.950 (CNY338.9435) |
Price for:Each
Minimum: 1
Multiple: 1
CNY366.20 (CNY413.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1218408-3Copy
Order Code4228213
Product RangeAMPLIMITE 109 Series
Product RangeAMPLIMITE 109 Series
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Technical Specifications
Gender
Receptacle
No. of Contacts
25Contacts
Contact Termination Type
Solder
Product Range
AMPLIMITE 109 Series
D Sub Shell Size
DB
Connector Mounting
Through Hole Mount Right Angle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026762
