Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1217113-2Copy
Order Code4228211
Product RangePositive Lock 187 Series
Your Part Number
25,875 In Stock
Need more?
25,875 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.770 (CNY2.0001) |
| 100+ | CNY1.520 (CNY1.7176) |
| 500+ | CNY1.360 (CNY1.5368) |
| 1000+ | CNY1.300 (CNY1.469) |
| 2500+ | CNY1.230 (CNY1.3899) |
| 5000+ | CNY1.210 (CNY1.3673) |
Price for:Each
Minimum: 10
Multiple: 10
CNY17.70 (CNY20.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1217113-2Copy
Order Code4228211
Product RangePositive Lock 187 Series
Product RangePositive Lock 187 Series
Tab Size - Metric4.75mm x 0.51mm
Wire Size AWG Max18AWG
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Positive Lock 187 Series
Wire Size AWG Max
18AWG
Insulator Material
Uninsulated
Tab Size - Metric
4.75mm x 0.51mm
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00052
