Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1217050-1Copy
Manufacturer Standard Lead Time5 weeks
Order Code4228210
Product RangeFASTON 187 Series
Your Part Number
8,916 In Stock
Need more?
4 Delivery in 3-4 Business Days(SG stock)
8,912 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.910 (CNY2.1583) |
| 100+ | CNY1.630 (CNY1.8419) |
| 500+ | CNY1.470 (CNY1.6611) |
| 1000+ | CNY1.400 (CNY1.582) |
| 2500+ | CNY1.350 (CNY1.5255) |
| 5000+ | CNY1.300 (CNY1.469) |
Price for:Each
Minimum: 10
Multiple: 10
CNY19.10 (CNY21.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1217050-1Copy
Manufacturer Standard Lead Time5 weeks
Order Code4228210
Product RangeFASTON 187 Series
Tab Size - Metric4.75mm x 0.81mm
Tab Size - Imperial0.187" x 0.032"
Mounting Hole Dia5.05mm
Product RangeFASTON 187 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tab Size - Metric
4.75mm x 0.81mm
Mounting Hole Dia
5.05mm
SVHC
No SVHC (04-Feb-2026)
Tab Size - Imperial
0.187" x 0.032"
Product Range
FASTON 187 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
