Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1063404-1Copy
Manufacturer Standard Lead Time12 weeks
Order Code4565676
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY205.250 (CNY231.9325) |
| 5+ | CNY191.740 (CNY216.6662) |
| 10+ | CNY178.300 (CNY201.479) |
| 25+ | CNY168.690 (CNY190.6197) |
| 50+ | CNY161.860 (CNY182.9018) |
| 100+ | CNY155.380 (CNY175.5794) |
| 250+ | CNY147.270 (CNY166.4151) |
Price for:Each
Minimum: 1
Multiple: 1
CNY205.25 (CNY231.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1063404-1Copy
Manufacturer Standard Lead Time12 weeks
Order Code4565676
Accessory TypeHermetic Seal
For Use WithAMP 2.92 mm, 2.4 mm RF Coaxial Connector
Product Range-
SVHCLead
Technical Specifications
Accessory Type
Hermetic Seal
Product Range
-
For Use With
AMP 2.92 mm, 2.4 mm RF Coaxial Connector
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000258
