Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-968976-9Copy
Manufacturer Standard Lead Time30 weeks
Order Code1863653
Product RangeMCP
Your Part Number
3,595 In Stock
3,000 more incoming. You can reserve stock now
3,595 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.680 (CNY9.8084) |
| 50+ | CNY7.760 (CNY8.7688) |
| 100+ | CNY7.390 (CNY8.3507) |
| 250+ | CNY6.920 (CNY7.8196) |
| 500+ | CNY6.590 (CNY7.4467) |
| 1500+ | CNY6.270 (CNY7.0851) |
Price for:Each
Minimum: 10
Multiple: 10
CNY86.80 (CNY98.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-968976-9Copy
Manufacturer Standard Lead Time30 weeks
Order Code1863653
Product RangeMCP
Technical Datasheet
Product RangeMCP
No. of Positions3Ways
Pitch Spacing5.5mm
For Use WithAMP MCP 2.8 Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-968976-9 is a 3-position 1-row black Socket Housing for female terminals with PA-GF construction. The MCP-series connector used for wire to wire connection.
- UL94H-B Flammability rating
- 28V Voltage rating
- -40 to +120°C Temperature range
Applications
Industrial
Technical Specifications
Product Range
MCP
No. of Positions
3Ways
For Use With
AMP MCP 2.8 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
5.5mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00276
