Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-968968-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code2468458
Product Range2.5mm System Series
Your Part Number
48 In Stock
Need more?
48 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.540 (CNY29.9902) |
| 10+ | CNY22.580 (CNY25.5154) |
| 100+ | CNY19.180 (CNY21.6734) |
| 250+ | CNY17.980 (CNY20.3174) |
| 500+ | CNY17.130 (CNY19.3569) |
| 1000+ | CNY16.300 (CNY18.419) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.54 (CNY29.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-968968-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code2468458
Product Range2.5mm System Series
Connector TypeCircular Industrial
Product Range2.5mm System Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts4Contacts
Circular Connector Contact Type-
Coupling Style-
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Connector Body Plating-
Contact Material-
Contact Plating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Receptacle
Circular Connector Contact Type
-
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Contact Material
-
SVHC
No SVHC (04-Feb-2026)
Product Range
2.5mm System Series
No. of Contacts
4Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
