Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-968859-1Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel4296736
Cut Tape3793440
Product RangeAMP MCP 2.8
Your Part Number
16,290 In Stock
Need more?
13,916 Delivery in 5-6 Business Days(UK stock)
2,374 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.740 | CNY3.74 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.740 (CNY4.2262) |
| 187+ | CNY2.730 (CNY3.0849) |
| 562+ | CNY2.430 (CNY2.7459) |
| 1500+ | CNY2.330 (CNY2.6329) |
| 3750+ | CNY2.280 (CNY2.5764) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.240 (CNY2.5312) |
| 25+ | CNY1.810 (CNY2.0453) |
| 100+ | CNY1.670 (CNY1.8871) |
| 250+ | CNY1.570 (CNY1.7741) |
| 500+ | CNY1.500 (CNY1.695) |
| 1000+ | CNY1.440 (CNY1.6272) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-968859-1Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel4296736
Cut Tape3793440
Product RangeAMP MCP 2.8
Product RangeAMP MCP 2.8
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithAMP MCP 2.8 Series Automotive Housing Connectors
Contact MaterialCopper Nickel Silicon
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMP MCP 2.8
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper Nickel Silicon
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
AMP MCP 2.8 Series Automotive Housing Connectors
Contact Plating
Tin
Technical Docs (4)
Alternatives for 1-968859-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
