Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-965426-1Copy
Manufacturer Standard Lead Time38 weeks
Order Code2798190
Product RangeJunior Timer
Your Part Number
1,113 In Stock
Need more?
121 Next business day delivery available(Shanghai stock)
992 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.930 (CNY14.6109) |
| 10+ | CNY10.960 (CNY12.3848) |
| 100+ | CNY9.320 (CNY10.5316) |
| 500+ | CNY8.310 (CNY9.3903) |
| 1000+ | CNY8.010 (CNY9.0513) |
| 2500+ | CNY7.700 (CNY8.701) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.93 (CNY14.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-965426-1Copy
Manufacturer Standard Lead Time38 weeks
Order Code2798190
Product RangeJunior Timer
Product RangeJunior Timer
No. of Positions6Ways
Pitch Spacing5mm
For Use WithAMP Junior Timer Series Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
Junior Timer
No. of Positions
6Ways
For Use With
AMP Junior Timer Series Pin Contacts
Gender
Plug
Pitch Spacing
5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0065
