Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-964296-3Copy
Order Code3226769
Product RangeTimer
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-964296-3Copy
Order Code3226769
Product RangeTimer
Product RangeTimer
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min16AWG
For Use WithAMP Timer Series Automotive Housing Connectors
Contact MaterialBronze
Contact PlatingTin
SVHCTo Be Advised
Technical Specifications
Product Range
Timer
Contact Termination Type
Crimp
Wire Size AWG Min
16AWG
Contact Material
Bronze
SVHC
To Be Advised
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
AMP Timer Series Automotive Housing Connectors
Contact Plating
Tin
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
