Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-963484-1Copy
Manufacturer Standard Lead Time41 weeks
Order Code2575731
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY190.970 (CNY215.7961) |
| 10+ | CNY175.280 (CNY198.0664) |
| 25+ | CNY159.590 (CNY180.3367) |
| 100+ | CNY143.900 (CNY162.607) |
| 250+ | CNY137.040 (CNY154.8552) |
| 500+ | CNY134.300 (CNY151.759) |
Price for:Each
Minimum: 1
Multiple: 1
CNY190.97 (CNY215.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-963484-1Copy
Manufacturer Standard Lead Time41 weeks
Order Code2575731
Connector SystemsWire-to-Board
Pitch Spacing-
No. of Rows3Rows
No. of Contacts70Contacts
Contact Termination TypeThrough Hole Right Angle
Product Range-
Connector Shroud-
Contact Material-
Contact Plating-
Connector Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
3Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
-
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
-
No. of Contacts
70Contacts
Product Range
-
Contact Material
-
Connector Type
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078289
