Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-929974-4Copy
Manufacturer Standard Lead Time55 weeks
Order Code3793433
Product RangeRound Connector System Series
Your Part Number
8,804 In Stock
9,000 more incoming. You can reserve stock now
8,804 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.560 (CNY5.1528) |
| 100+ | CNY3.880 (CNY4.3844) |
| 500+ | CNY3.460 (CNY3.9098) |
| 1000+ | CNY3.290 (CNY3.7177) |
| 2500+ | CNY3.230 (CNY3.6499) |
| 5000+ | CNY3.160 (CNY3.5708) |
Price for:Each
Minimum: 10
Multiple: 10
CNY45.60 (CNY51.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-929974-4Copy
Manufacturer Standard Lead Time55 weeks
Order Code3793433
Product RangeRound Connector System Series
Product RangeRound Connector System Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min20AWG
Contact MaterialCopper Nickel Silicon
Contact PlatingSilver
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Round Connector System Series
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
Copper Nickel Silicon
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
AMP Round Connector System Series Automotive Housing Connectors
Contact Plating
Silver
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
