Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-87175-2Copy
Order Code3793317
Product RangeAMPMODU LOCKING CLIP
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY16.220 (CNY18.3286) |
| 50+ | CNY14.500 (CNY16.385) |
| 100+ | CNY13.830 (CNY15.6279) |
| 250+ | CNY12.970 (CNY14.6561) |
| 500+ | CNY12.370 (CNY13.9781) |
| 1500+ | CNY11.800 (CNY13.334) |
Price for:Each
Minimum: 10
Multiple: 10
CNY162.20 (CNY183.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-87175-2Copy
Order Code3793317
Product RangeAMPMODU LOCKING CLIP
Product RangeAMPMODU LOCKING CLIP
No. of Positions5Ways
Pitch Spacing2.54mm
For Use WithAMP AMPMODU LOCKING CLIP Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMPMODU LOCKING CLIP
No. of Positions
5Ways
For Use With
AMP AMPMODU LOCKING CLIP Series Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 1-87175-2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
