Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-66597-0Copy
Order Code4296417
Product RangeMultimate Type III+ Series
Your Part Number
10,127 In Stock
Need more?
10,127 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.640 (CNY9.7632) |
| 10+ | CNY7.650 (CNY8.6445) |
| 100+ | CNY7.090 (CNY8.0117) |
| 500+ | CNY6.580 (CNY7.4354) |
| 1000+ | CNY6.250 (CNY7.0625) |
| 2500+ | CNY5.960 (CNY6.7348) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.64 (CNY9.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-66597-0Copy
Order Code4296417
Product RangeMultimate Type III+ Series
Product RangeMultimate Type III+ Series
Contact Termination TypeCrimp
For Use WithAMP Multimate Type III+ Series Circular Housing Connectors
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Multimate Type III+ Series
For Use With
AMP Multimate Type III+ Series Circular Housing Connectors
SVHC
No SVHC (04-Feb-2026)
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000542
