Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-66361-0Copy
Order Code2137320
Product RangeType III+ Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY786.670 (CNY888.9371) |
| 5+ | CNY702.160 (CNY793.4408) |
| 10+ | CNY668.640 (CNY755.5632) |
| 25+ | CNY626.790 (CNY708.2727) |
| 50+ | CNY614.260 (CNY694.1138) |
| 100+ | CNY601.720 (CNY679.9436) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY786.67 (CNY888.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-66361-0Copy
Order Code2137320
Product RangeType III+ Series
Product RangeType III+ Series
Contact GenderPin
Contact Termination TypeCrimp
For Use WithG Series, M Series, CPC Connectors
Contact MaterialBrass
Technical Specifications
Product Range
Type III+ Series
Contact Termination Type
Crimp
Contact Material
Brass
Contact Gender
Pin
For Use With
G Series, M Series, CPC Connectors
Technical Docs (2)
Alternatives for 1-66361-0
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058968
