Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-66359-7Copy
Manufacturer Standard Lead Time33 weeks
Order Code4472154
Product RangeMultimate Type III+ Series
Your Part Number
10,476 In Stock
Need more?
10,476 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.250 (CNY7.0625) |
| 50+ | CNY6.130 (CNY6.9269) |
| 100+ | CNY6.010 (CNY6.7913) |
| 250+ | CNY5.880 (CNY6.6444) |
| 500+ | CNY5.760 (CNY6.5088) |
| 1500+ | CNY5.630 (CNY6.3619) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY62.50 (CNY70.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-66359-7Copy
Manufacturer Standard Lead Time33 weeks
Order Code4472154
Product RangeMultimate Type III+ Series
Product RangeMultimate Type III+ Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min18AWG
For Use WithAMP G Series, M Series, CPC Connectors
Contact PlatingTin Plated Contacts
Contact MaterialCopper Nickel Alloy
SVHCLead
Technical Specifications
Product Range
Multimate Type III+ Series
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Plating
Tin Plated Contacts
SVHC
Lead
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
AMP G Series, M Series, CPC Connectors
Contact Material
Copper Nickel Alloy
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
